The Delphi DNM DC-DC converter module operates within a temperature range of -40°C to 125°C and is RoHS compliant. It features a high efficiency of 96% and includes protection mechanisms such as UVLO, OCP, and OTP. The module is available in a package quantity of 170 and is packaged in a tray. It can handle a maximum output current of 10A and a maximum power dissipation of 36W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design DNM04S0A0S10NFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.51inch |
| Length | 2inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.8V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 170 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi DNM |
| Voltage - Output 1 | 3.63V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DNM04S0A0S10NFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.