The Delphi DNM DC-DC converter module is a surface mount device with a maximum output current of 10A and a maximum power dissipation of 50W. It operates over a temperature range of -40°C to 120°C and has a maximum input voltage of 14V. The module features overvoltage protection, overcurrent protection, and undervoltage lockout. It is available in a tape and reel packaging with 170 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design DNM10S0A0S10PFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 170 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Delphi DNM |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design DNM10S0A0S10PFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
