The Delta Design DNS04S0A0R06NFD is a DC-DC converter with a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The converter has a maximum output current of 6A and is available in a module package with dimensions of 6.6mm in height, 254mm in length, and 12.7mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 6.6mm |
| Length | 254mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| RoHS Compliant | No |
| Width | 12.7mm |
| RoHS | Not Compliant |