DC DC CONVERTER 0.7525-3.63V 22W
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 6.6mm |
| Length | 254mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.8V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Delphi DNS |
| Voltage - Output 1 | 3.63V |
| Width | 12.7mm |
| RoHS | Not Compliant |