Delta Electronics DNS10S0A0R06NFD In Out
Checking distributor stock and pricing after the page loads.
| Height | 6.7mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| RoHS Compliant | No |
| Width | 12.7mm |
| RoHS | Not Compliant |