DC DC CONVERTER 0.75-5V 30W
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 89.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.28inch |
| Length | 1.1inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi DNS |
| Voltage - Output 1 | 5V |
| Width | 0.45inch |
| RoHS | Compliant |