AC/DC Power Supply Single-OUT 24V 2.5A 60W
Delta Design DRP024V060W1AA technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design DRP024V060W1AA to view detailed technical specifications.
No datasheet is available for this part.