60 W 24 V Single Output Plastic Case CliQ DIN Rail Power Supply
Checking distributor stock and pricing after the page loads.
Delta Design DRP024V060W1AZ technical specifications.
| Approvals | CE, cULus, cURus |
| Efficiency | 87% |
| Height | 4.45inch |
| Isolation Voltage | 4kV |
| Length | 4.75inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Voltage - Output 1 | 24V |
| Width | 1.26inch |
| RoHS | Not Compliant |