DIN Rail Power Supplies RedundancyModule 20A DIN, Class I Div 2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design DRR-20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Efficiency | 97% |
| Height | 4.76inch |
| Length | 4.81inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DRR-20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.