Delta Design DRR-40A technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | Module |
| Efficiency | 97% |
| Height | 4.76inch |
| Length | 4.81inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design DRR-40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.