DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
Delta Design FFB0412VHN technical specifications.
| Airflow | 15.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Depth | 40mm |
| Length | 40mm |
| Max Power Dissipation | 1.92W |
| Noise | 45dBA |
| Noise Level | 48.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 288 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 9500RPM |
| Series | FFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.07lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.