
38 x 38 x 28 MM SERIES
Delta Design FFB0412VHN-A technical specifications.
| Airflow | 19.2CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise | 48.5dBA |
| RPM | 11000RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 0.078lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
