DC Fan Ball Bearing 12V 0.3A 3.6W 11000RPM 19.16CFM 48.5dB Flange Mount
Delta Design FFB0412VHN-A-F00 technical specifications.
| Depth | 40mm |
| Length | 40mm |
| Noise Level | 48.5dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.