The FFB0412VHN-B is a 12V axial fan with a current rating of 160mA and a maximum operating temperature of 70°C. It has a maximum power dissipation of 1.92W and features a ball bearing design. The fan is approved for use in applications requiring UL, CSA, and VDE certifications, as well as CE compliance. It measures 40mm in length, 28mm in width, and 40mm in depth, and weighs 0.07lb. The fan operates at a speed of 9500RPM and has a noise level of 45dB.
Delta Design FFB0412VHN-B technical specifications.
| Airflow | 15.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Depth | 40mm |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 41.9dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 288 |
| Radiation Hardening | No |
| RPM | 9500RPM |
| Series | FFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.07lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.