
This axial fan from Delta Design has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a current rating of 160mA and a voltage rating of 12V. The fan has a package quantity of 288 and is approved for use in UL, CSA, VDE, and CE applications.
Sign in to ask questions about the Delta Design FFB0412VHN-BF00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design FFB0412VHN-BF00 technical specifications.
| Airflow | 15.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 288 |
| RPM | 9500RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.071lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0412VHN-BF00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
