DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 15.79CFM 45dB( 40 X 40 X 28mm)
Delta Design FFB0412VHN-F00 technical specifications.
| Package/Case | Axial |
| Depth | 40mm |
| Length | 40mm |
| Noise Level | 45 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
