
The FFB0412VHN-R00 is an axial-lead component with a voltage rating of 12V. It measures 40mm in depth and length. The component has a noise level of 45 dB and is not radiation hardened. It is not RoHS compliant and has a lead wire termination. The FFB0412VHN-R00 does not have an operating frequency requirement.
Delta Design FFB0412VHN-R00 technical specifications.
| Package/Case | Axial |
| Depth | 40mm |
| Length | 40mm |
| Noise Level | 45 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
