This 12V axial fan features a ball bearing design with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 160mA and a maximum power dissipation of 1.92W. The fan operates at a speed of 9500RPM and produces a noise level of 45dBA. It is approved by UL, CSA, VDE, and CE, and is available in a package quantity of 288 units.
Delta Design FFB0412VHN-TP03 technical specifications.
| Airflow | 15.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 160mA |
| Depth | 40mm |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.92W |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 288 |
| RPM | 9500RPM |
| Series | FFB |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.07lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.