DC Fan Axial Ball Bearing 12V 7V to 13.8V 110.18CFM 55dB (92 X 92 X 38mm)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design FFB0912EHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design FFB0912EHE technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Noise Level | 55 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design FFB0912EHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.