This axial fan features a ball bearing type with a current rating of 500mA and a maximum operating temperature of 140°C. It meets the safety standards of UL, CSA, and VDE, and is CE compliant. The fan has a maximum power dissipation of 12W and a noise level of 55dBA. It is available in a package quantity of 48 and has a width of 38mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 110.2CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 55dBA |
| Package Quantity | 48 |
| RPM | 4800RPM |
| Termination | 3 Wire Leads |
| Weight | 0.436lb |
| Width | 38mm |
| RoHS | Not Compliant |