DC Fan Ball Bearing 12V 1.45A 17.4W 4000RPM 150.33CFM 56.4dBA Flange Mount
Delta Design FFB1212EH technical specifications.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 56.4dB |
| Operating Frequency | Not RequiredHz |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.