The FFB1248XHE-M axial fan from Delta Design is a high-performance cooling solution designed for a wide range of applications. It operates within a temperature range of 14°C to 158°C, making it suitable for use in various environments. The fan draws a maximum current of 1.65 amps and is designed to run on a 48-volt power supply. Its compact dimensions measure 120mm in length, 38mm in width, and 120mm in depth, and it weighs 1.1 pounds. The FFB1248XHE-M has been certified by leading safety organizations, including UL, CSA, VDE, and CE, but is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Delta Design FFB1248XHE-M technical specifications.
| Airflow | 264.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.65A |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 79.2W |
| Noise | 73.5dBA |
| Noise Level | 73.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 24 |
| RoHS Compliant | No |
| RPM | 6300RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Not Compliant |