The FFB1324SHE-B is an axial fan from Delta Design with a maximum power dissipation of 20.2W. It features a ball bearing and operates at a speed of 3450RPM. The fan has a airflow rating of 180CFM and is terminated with 2 wire leads. It is designed for use in a variety of applications and has a width of 38mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 180CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 20.2W |
| Noise | 56.5dBA |
| RPM | 3450RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Not Compliant |