
DC Fan Ball Bearing 24V 2.98A 71.52W 5250RPM 347.04CFM 73dB Flange Mount
Delta Design FFB1424GHE-M technical specifications.
| Airflow | 347.1CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 71.52W |
| Noise | 75dBA |
| RPM | 5250RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.