
DC Fan Ball Bearing 48V 1.5A 72W 5250RPM 347.04CFM 73dB Flange Mount
Delta Design FFB1448GHE-M technical specifications.
| Airflow | 347.1CFM |
| Bearing Type | Ball |
| Height | 139.7mm |
| Length | 139.7mm |
| Max Power Dissipation | 72W |
| Noise | 73dBA |
| RPM | 5250RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.