
FAN AXIAL 139.7X50.8MM 48VDC
Checking distributor stock and pricing after the page loads.
| Airflow | 273.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 770mA |
| Height | 139.7mm |
| Length | 139.7mm |
| Max Power Dissipation | 37W |
| Noise | 61.7dBA |
| Package Quantity | 144 |
| RPM | 3600RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
