The FFC0612DE-PP01 is an axial fan from Delta Design with a current rating of 900mA and a maximum operating temperature of 140°C. It features a ball bearing type and a maximum power dissipation of 10.8W. The fan has a noise level of 60dBA and is available in a package quantity of 120. It is designed to operate within a temperature range of 14°C to 140°C.
Checking distributor stock and pricing after the page loads.
| Airflow | 54.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 900mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.8W |
| Noise | 60dBA |
| Package Quantity | 120 |
| RPM | 9000RPM |
| Termination | Wire Leads |
| Weight | 0.234lb |
| RoHS | Compliant |