Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELTA DESIGN
FL75L10A
Datasheet
Delta Design
FL75L10A
Volume Production
Delta Electronics FL75L10A
Delta Electronics FL75L10A
Mounting
PCB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Height
12mm
Length
25.4mm
Max Operating Temperature
120°C
Min Operating Temperature
-40°C
Mount
PCB
RoHS Compliant
Yes
Width
25.4mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account