
The FL75L20A module from Delta Design is a power device with a maximum current rating of 20A and an operating temperature range of -40°C to 120°C. It has a module package with a black color and measures 50.8mm in length, 25.4mm in width, and 12mm in height. The device is mounted on a PCB and features PC pins for termination. The FL75L20A is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design FL75L20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Black |
| Depth | 40.6mm |
| Height | 12mm |
| Length | 50.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FL75L20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
