FAN AXIAL DUAL 120X76.2MM 12VDC
Sign in to ask questions about the Delta Design GFB1212VHW-SP02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Design GFB1212VHW-SP02 technical specifications.
| Airflow | 220.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.7A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.4W |
| Noise | 59dBA |
| Package Quantity | 24 |
| Series | GFB |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB1212VHW-SP02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.