This axial fan has a current rating of 400mA and operates within a temperature range of 14°C to 140°C. It meets the safety standards of UL, CSA, and VDE, and is CE approved. The fan has a maximum power dissipation of 20.8W and is available in a package quantity of 24 units.
Delta Design GFB1248VHW-TP15 technical specifications.
| Airflow | 220.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 400mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.8W |
| Noise | 59dBA |
| Package Quantity | 24 |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.