DC Fan Ball Bearing 12V 1.2A 14.4W 15300RPM/13000RPM 30.5CFM 65dBA Flange Mount
Checking distributor stock and pricing after the page loads.
| Airflow | 30.5CFM |
| Approvals | CE, TUV, cURus |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Depth | 40mm |
| Length | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 61dBA |
| Noise Level | 61dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 512 |
| Series | GFC |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.198lb |
| Width | 56mm |
| RoHS | Compliant |