Delta Design H48SA53010NNFH technical specifications.
| Package/Case | Module |
| Efficiency | 94.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.43inch |
| Isolation Voltage | 2.25kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 38V |
| Max Input Voltage | 60V |
| Min Input Voltage | 38V |
| Max Operating Temperature | 108°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 10.2A |
| Max Power Dissipation | 550W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Delphi H48SA |
| Voltage - Output 1 | 54V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design H48SA53010NNFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.