The Delta Design Delphi IPM24S is a single output DC-DC converter with an efficiency of 85% and features under voltage lockout, over current protection, and short circuit protection. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The converter is packaged in a surface mount package with a cut tape packaging style and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Height | 0.31inch |
| Length | 0.7inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Delphi IPM24S |
| Voltage - Output 1 | 2.5V |
| Width | 0.59inch |
| RoHS | Compliant |