The Delphi IPM24S DC-DC converter is a single output device with a maximum output current of 3A and a maximum power dissipation of 20W. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The converter features under-voltage lockout, over-current protection, and short-circuit protection. It is packaged in a surface mount package and is available on a cut tape reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Features | UVLO, OCP, SCP |
| Height | 0.31inch |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 11V |
| Max Input Voltage | 36V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Delphi IPM24S |
| Voltage - Output 1 | 6.5V |
| Width | 0.59inch |
| RoHS | Compliant |