The Delta Design Delphi IPM24S is a single-output adjustable DC-DC converter with a maximum input voltage of 36V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The converter features under-voltage lockout, over-current protection, and short-circuit protection, and is packaged in a surface-mount SMD/SMT package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, SCP |
| Height | 0.31inch |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 20V |
| Max Input Voltage | 36V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Delphi IPM24S |
| Voltage - Output 1 | 15V |
| Width | 0.59inch |
| RoHS | Compliant |