FAN BLOWER 225X107MM BALL 48VDC
Delta Design KFB2348HHV-F00 technical specifications.
| Airflow | 731.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 2.3A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 110W |
| Noise | 73.5dBA |
| Package Quantity | 6 |
| RPM | 2700RPM |
| Series | KFB |
| Termination | 3 Wire Leads |
| Weight | 2.5lb |
| Width | 107mm |
| RoHS | Compliant |
No datasheet is available for this part.