Conv Dc/dc 12 Vin 4A Adj Out
Checking distributor stock and pricing after the page loads.
| Efficiency | 94% |
| Features | UVLO, OVP, OCP |
| Height | 1.25inch |
| Length | 2.4inch |
| Max Input Voltage | 13.8V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Delphi ND |
| Voltage - Output 1 | 5V |
| Width | 0.38inch |
| RoHS | Not Compliant |