Delta Electronics PB01S2409A In Out
Checking distributor stock and pricing after the page loads.
| Height | 6mm |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |