The Delta Design PD01S2403A is a linear regulator with a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 260mA. The device is RoHS compliant and measures 6mm in height, 10.2mm in width, and 19.6mm in length.
Checking distributor stock and pricing after the page loads.
| Height | 6mm |
| Length | 19.6mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |