The PF01S1215A DC-DC converter module from Delta Design has a compact 6mm x 19.6mm x 10.2mm package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The module accepts input voltages between 10.8V and 13.2V DC and provides a maximum output current of 67mA.
Checking distributor stock and pricing after the page loads.
Delta Design PF01S1215A technical specifications.
| Height | 6mm |
| Length | 19.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.