
The PFB0612SHE-R00 from Delta Design is an axial package component with a voltage rating of 12V. It features a lead wire termination and is compliant with RoHS regulations. The component measures 60mm in depth and length, and has a noise level of 50.5 dB. It does not require an operating frequency and is not radiation hardened.
Delta Design PFB0612SHE-R00 technical specifications.
| Package/Case | Axial |
| Depth | 60mm |
| Length | 60mm |
| Noise Level | 50.5 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0612SHE-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.