The PFB0612UHE-F00 fan from Delta Design features a 12V voltage rating and 1.4A current rating. It has a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. The fan is approved by UL, CSA, VDE, and CE, and is RoHS compliant. It has a package quantity of 120 and a weight of 0.287lb.
Delta Design PFB0612UHE-F00 technical specifications.
| Airflow | 67.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.4A |
| Depth | 60mm |
| Length | 60mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16.8W |
| Noise | 61.5dBA |
| Noise Level | 61.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| RPM | 12000RPM |
| Series | PFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.