DC Fan Ball Bearing 48V 0.42A 20.16W 7500RPM 107.3CFM 61dB Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Design PFB0848UHE-R00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 107.3CFM |
| Bearing Type | Ball |
| Package/Case | 107 |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.16W |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| RPM | 7500RPM |
| Series | PFB |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.444lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design PFB0848UHE-R00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.