The PFB0924DHE-F00 fan from Delta Design features a ball bearing design with a current rating of 1.45A and a maximum operating temperature of 140°C. It meets various safety approvals including UL, CSA, VDE, and CE. The fan has a package quantity of 48 and is available with 3 wire leads. It operates at a maximum power dissipation of 34.8W and a noise level of 66.5dBA, with a width of 38mm and a weight of 0.551lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 175CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.45A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 34.8W |
| Noise | 66.5dBA |
| Package Quantity | 48 |
| RPM | 8000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Not Compliant |