PFB Series 92 x 92 x 38 mm 7000 RPM 153.5 CFM 48 V 4 Wire Leads Axial Fan
Checking distributor stock and pricing after the page loads.
Delta Design PFB0948UHE-TP16 technical specifications.
| Airflow | 153.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 25W |
| Noise | 64dBA |
| Package Quantity | 48 |
| RPM | 7000RPM |
| Termination | Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Not Compliant |