DC Fan Axial Ball Bearing 24V 14V to 26.5V 252.85CFM 66.5dB 120 X 120 X 38mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 66.5dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Not Compliant |