Delta Design PFB1224UHE-T50F technical specifications.
| Airflow | 252.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 48W |
| Noise | 66.5dBA |
| Package Quantity | 36 |
| Ratings | IP55, Water Resistant |
| RPM | 5500RPM |
| Termination | 3 Wire Leads |
| Weight | 0.838lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB1224UHE-T50F to view detailed technical specifications.
No datasheet is available for this part.