Delta Design PFC0812DE-SP07 technical specifications.
| Airflow | 86.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 800mA |
| Depth | 80mm |
| Length | 80mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.6W |
| Noise | 54.4dBA |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 90 |
| RPM | 6000RPM |
| Series | PFC |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.452lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFC0812DE-SP07 to view detailed technical specifications.
No datasheet is available for this part.