PFC Series 48V 252.85 CFM 5500 RPM 48w 120 x 38 x 120 mm Ball Bearing DC Fan
Checking distributor stock and pricing after the page loads.
Delta Design PFC1248DE-F00 technical specifications.
| Airflow | 252.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 48W |
| Noise | 66.5dBA |
| Package Quantity | 36 |
| RPM | 5500RPM |
| Termination | Wire Leads |
| Weight | 0.838lb |
| Width | 38mm |
| RoHS | Not Compliant |